Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53261-0271

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53261-0271.

Master Electronics

Datasheet5 pages16 years ago

IHS

Future Electronics

Molex

Sager Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download Molex 53261-0271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
Amphenol Communications Solutions10114830-10102LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 2 positions
Amphenol Communications Solutions10114828-10102LF
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST SMD T/R
TE Connectivity292228-2
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-2
HIROSE ELECTRICDF13C-2P-1.25V(21)
CONN HEADER SMD 2POS 1.25MM / Connector Header Surface Mount 2 position 0.049" (1.25mm)
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX™ Tube

Descriptions

Descriptions of Molex 53261-0271 provided by its distributors.

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
and53261-0271For the same material,Molex 1.25mmpitch2pSingle row pin header Wire-to-board connector, PicoBladeseries, right angle, surface
1x2P PicoBlade(MX 1.25) 2P Tin 2 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm Wire To Board Connector ROHS
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:2; Pitch Spacing:1.25mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.532610271
  • 0532610271
  • 0532610271.
  • 532-61-0271
  • 53261-0271.
  • 532610271
  • 532610271.