TE Connectivity 1982295-2

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
$ 2.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1982295-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-2.21%

CAD Models

Download TE Connectivity 1982295-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2106112-2
Board Connector, 2 Contact(s), Solder Terminal, Black Insulator, Receptacle
TE Connectivity2106111-2
Board Connector, 2 Contact(s), Solder Terminal, Black Insulator, Receptacle
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
TE Connectivity2106053-2
Board Connector, 2 Contact(s), Solder Terminal, Black Insulator, Receptacle
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1982295-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
CONN HEADER 2POS PCB / 2 Connector Header, Male Blades Through Hole, Right Angle Black
2 Pos Power Connector, Male, 45A, 500V, Silver, RA Thru-Hole
Rectangular Power Connector, Right Angle, 2 Contacts, ET Power, Panel Mount, Solder, 7.8 mm, Header
HEADER, R/A, PCB, NO CODING, 2WAY; Connector Type:Wire to Board; Series:ET Power; Contact Termination:Solder; Gender:Header; No. of Contacts:2; No. of Rows:1; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010)
ELCON MINI 2P RA HEADER,W/O CODING PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Cable-to-Board Number of Rows: 1 Centerline (Pitch): 7.8 mm PCB Mount Header Right Angle Cable-to-Board 1 | PCB Header & Receptacle | Part Number: 1982295-2 | Internal Number: 1982295-2 | 7.8 mm | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1982295-2.