onsemi MM74HC123ASJX

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
$ 0.362
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC123ASJX.

IHS

Datasheet10 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC123ASJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.303
$ 0.303
Stock
89,178
690,366
690,366
Authorized Distributors
1
2
2
Frequency
-
-
-
Propagation Delay
229 ns
25 ns
25 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOP
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Multivibrator Lead Free Obsolete Monostable Monostable Multivibrator 85C 26ns 5.2mA 5.2mA 150mW
Texas InstrumentsSN74LV123ANSR
ACTIVE (Last Updated: 3days ago) e4 74LV123 74LV multivibrator 2V~5.5V 2mm 12mA 12mA 13ns
Dual Retriggerable Monostable Multivibrator | MULTIVIBRATOR DUAL MONO 16SOP
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Texas InstrumentsSN74HC165NSR
150ns,30ns,26ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SO-16 5.3mm*1.85mm
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC

Descriptions

Descriptions of onsemi MM74HC123ASJX provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Multivibrator Lead Free Obsolete Monostable Monostable Multivibrator -40C~85C 22ns 5.2mA 5.2mA 2V~6V
IC MULTIVIBRATOR DUAL 16-SOP
IC MULTIVIBRATOR 22NS 16SOP
DUAL MONOSTABLE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd