Texas Instruments SN74LV123ANSR

ACTIVE (Last Updated: 3days ago) e4 74LV123 74LV multivibrator 2V~5.5V 2mm 12mA 12mA 13ns
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV123ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.44%

CAD Models

Download Texas Instruments SN74LV123ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.264
Stock
138,750
140,199
Authorized Distributors
2
2
Frequency
-
-
Propagation Delay
44 ns
-
Rise Time
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Input
-
-
Output Type
-
-
High Level Output Current
-12 mA
-
Logic Function
Multivibrator
-
Schmitt Trigger Input
Yes
-
Case/Package
SOP
-
Mount
Surface Mount
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV123ANSR.

Related Parts

Texas InstrumentsSN74LS123NSR
ACTIVE (Last Updated: 2days ago) e4 74LS123 74LS multivibrator 4.75V~5.25V 2mm 0.008A 28ns
Texas InstrumentsNE556NSR
IC OSC TIMER DUAL 100KHZ 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LV123ANSR provided by its distributors.

ACTIVE (Last Updated: 3days ago) e4 74LV123 74LV multivibrator 2V~5.5V 2mm 12mA 12mA 13ns
Dual Retriggerable Monostable Multivibrators 16-SOP -40 to 125
Monostable Multivibrator Dual retrig monostbl multivibrators
IC, MONO MULTIVIBRATOR, 8.3NS, SOP-16
Multivibrator Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.