Texas Instruments SN74HC138NSR

IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC138NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet18 pages18 years ago

element14 APAC

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.64%

CAD Models

Download Texas Instruments SN74HC138NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC138NSR.

Related Parts

Texas InstrumentsCD74HC238NSR
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOP -55 to 125
Texas InstrumentsSN74LV138ANSR
LV/LV-A/LVX/H e4 74LV138 1x 3:8 decoder circuit 70MHz 26ns 2.5V 2mm
Texas InstrumentsSN74AHC138NSR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOP -40 to 85
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC138NSR provided by its distributors.

IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
IC, 3 TO 8 LINE DECODER/DMUX, SOP-16; Famille Logique/ Numéro de base: 74HC138; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: SOP; Nombre de broches: 16Broche(
Ic, 3 To 8 Line Decoder/Dmux, Sop-16; Logic Family/Base Number:74Hc138; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Sop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC138NSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC138NSR .