Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC165NSR

HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages17 years ago
Datasheet21 pages18 years ago
Datasheet40 pages24 years ago

Newark

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-23.23%

CAD Models

Download Texas Instruments SN74HC165NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.232
$ 0.232
Stock
423,902
106,086
106,086
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
26 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165NSR.

Related Parts

Texas InstrumentsSN74HC166NSR
HC/UH 74HC166 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Texas InstrumentsCD74HC4094NSR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
Texas InstrumentsSN74HC595NSR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 200.686274mg 25000000Hz

Descriptions

Descriptions of Texas Instruments SN74HC165NSR provided by its distributors.

HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Shift Register, HC, SO-16, SMD, 5.3mm W × 1.85mm H, 150ns, 30ns, 26ns, Complementary, 1, 1, 2V, 6V, Parallel/Serial to Serial
SHIFT REGISTER, 8BIT, PISO/SISO, SOP16; Logic Family / Base Number:74HC165; Shift Register Function:Parallel to Serial, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Complementary; Logic IC Family:74HC; Logic IC Base Number:74165; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Type:Shift Register; No. of Elements:1Elements

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.