onsemi 74VHC123ASJ

Dual Retriggerable Monostable Multivibrator | MULTIVIBRATOR DUAL MONO 16SOP
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC123ASJ.

IHS

Datasheet14 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Texas InstrumentsSN74AHC139NSR
Dual 2-line to 4-line demultiplexer and decoder 16-SOP -40 to 125
Texas InstrumentsSN74AHC157NSR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOP -40 to 125
Texas InstrumentsSN74AHC138NSR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOP -40 to 85
2-LINE TO 4-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDSO16
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
HC/UH e3 74HC151 1x 8:1 decoder circuit 33ns 600mW 6V 5.2mA 5.2mA

Descriptions

Descriptions of onsemi 74VHC123ASJ provided by its distributors.

Dual Retriggerable Monostable Multivibrator | MULTIVIBRATOR DUAL MONO 16SOP
e3 COMMERCIAL 74VHC Tube multivibrator 2V~5.5V 10.1mm 8mA 8mA 8.1ns
Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16
Multivibrator COMPLEMENTARY Lead Free GULL WING Monostable Multivibrator -40C~85C 8.1ns 8mA 8mA 242mg
Monostable Multivibrator Dual 16-Pin SOP Rail
The VHC123A is an advanced high speed CMOS Monostable Multivibrator fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Each multivibrator features both a negative, A, and a positive, B, transition triggered input, either of which can be used as an inhibit input. Also included is a clear input that when taken low resets the one-shot. The VHC123A can be triggered on the positive transition of the clear while A is held low and B is held high. The output pulse width is determined by the equation: PW = (Rx)(Cx); where PW is in seconds, R is in ohms, and C is in farads. Limits for Rx and Cx are: External capacitor, CxNo limit External resistors, Rx VCC = 2.0V, 5 kohm min VCC > 3.0V, 1 kohm min An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd