Texas Instruments CD74HC123M96

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC123M96.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-12.35%

CAD Models

Download Texas Instruments CD74HC123M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.662
$ 0.662
Stock
838,378
361,465
361,465
Authorized Distributors
2
2
2
Frequency
-
-
-
Propagation Delay
25 ns
25 ns
25 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC123M96.

Related Parts

Texas InstrumentsCD74HC221M
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC4538M
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC123M96 provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
ACTIVE (Last Updated: 3days ago) e3 74HC123 74HC multivibrator 2V~6V 1.75mm 5.2mA 5.2mA 25ns
Multivibrator, Monostable, -55To125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC123M96
Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC 16-Pin SOIC T/R
12pF ±10ppm ±50ppm 4MHz 60Ω 10μW SOIC-16 SMD mount 1.75mm(height)
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC,CD74HC123M96,16 LEAD SOIC(1 50MIL) <AZ
25ns 2V~6V SOP-16 Monostable Multivibrators ROHS
Monostable Multivibrator Dual Retrig Mono
MULTIVIBRATEUR MONOSTABLE - 55 A 125°C;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.