onsemi MM74HC4538SJX

Multivibrator Lead Free Obsolete Monostable Monostable Multivibrator 85C 26ns 5.2mA 5.2mA 150mW
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4538SJX.

IHS

Datasheet11 pages25 years ago
Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC4538SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.25
$ 0.25
Stock
73,550
425,743
425,743
Authorized Distributors
2
6
6
Frequency
-
-
-
Propagation Delay
315 ns
295 ns
295 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Multivibrator Lead Free Obsolete Monostable Monostable Multivibrator 85C 22ns 5.2mA 5.2mA 2V~6V
Texas InstrumentsSN74LV123ANSR
ACTIVE (Last Updated: 3days ago) e4 74LV123 74LV multivibrator 2V~5.5V 2mm 12mA 12mA 13ns
Dual Retriggerable Monostable Multivibrator | MULTIVIBRATOR DUAL MONO 16SOP
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Texas InstrumentsSN74HC165NSR
150ns,30ns,26ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SO-16 5.3mm*1.85mm

Descriptions

Descriptions of onsemi MM74HC4538SJX provided by its distributors.

Multivibrator Lead Free Obsolete Monostable Monostable Multivibrator 85C 26ns 5.2mA 5.2mA 150mW
26ns Schmitt Trigger 2V~6V SO-16P Monostable Multivibrators ROHS
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
MULTIVIBRATOR DUAL HS 16-SOP
IC MULTIVIBRATOR 26NS 16SOP
IC MMV 2-CIR 26-NS 16-SOP
MONOSTABLE MULTIVIBRATOR
DUAL RETRIGG MONO M/V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd