onsemi 74LVX08MTC

Low Voltage Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX08MTC.

IHS

Datasheet8 pages27 years ago

onsemi

Augswan

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX08MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.126
$ 0.126
Stock
385,406
277,354
277,354
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate LVX 4mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate 74LVX 4mA TSSOP-14 5.1mm*4.5mm*1.05mm
AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
Texas InstrumentsSN74AHC08PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74LVX08MTC provided by its distributors.

Low Voltage Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
AND 74LVX08 EAR99 74LVX logic gate circuit 10.6ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
The LVX08 contains four 2-input AND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
IC, QUAD AND GATE, 2I/P, TSSOP-14; Logic; IC, QUAD AND GATE, 2I/P, TSSOP-14; Logic Type:AND Gate; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd