Texas Instruments SN74AHC08PWR

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-99.99%

CAD Models

Download Texas Instruments SN74AHC08PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.166
$ 0.166
Stock
940,247
665,224
665,224
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08PWR.

Related Parts

Toshiba74VHC08FT
AND TC74VHC Tape & Reel (TR) AHC/VHC/H/U/V logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
AND Gate AHC, 7.9ns@5V, 50pF, 8mA, TSSOP-14, SMD, Adhesive Mount, 950μm H
7.9ns@ 5V,50pF 2 4 2V 5.5V 8mA AND Gate VHC 8mA TSSOP-14 SMD mount,glue mount 950μm(height)
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
Texas InstrumentsSN74AHCT08PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC08PWR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
AHC AND Gate, 7.9ns@5V, 50pF, Push-Pull, 2V-5.5V, 8mA, TSSOP-14, SMD, 1.2mm H
AND 74AHC08 EAR99 74AHC logic gate circuit 7.9ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
QUAD AND GATE, 2I/P, TSSOP-14, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC08PWR.