What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LVX08DTG

10.6ns@ 3.3V, 50pF 1 2 4 4 2V 3.6V 4mA AND Gate 74LVX 4mA TSSOP-14 5.1mm*4.5mm*1.05mm
$ 0.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX08DTG.

IHS

Datasheet7 pages11 years ago

onsemi

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi MC74LVX08DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.191
$ 0.191
Stock
260,611
330,058
330,058
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Low Voltage Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AC08PW
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14

Descriptions

Descriptions of onsemi MC74LVX08DTG provided by its distributors.

10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate 74LVX 4mA TSSOP-14 5.1mm*4.5mm*1.05mm
IC, QUAD AND GATE, 2I/P, TSSOP-14; LOGIC
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube
AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LVX08DTG.