What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AHC08PW,118

74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC08PW,118.

SHENGYU ELECTRONICS

Datasheet14 pages18 years ago
Datasheet15 pages18 years ago

IHS

Newark

TME

element14 APAC

Inventory History

3 month trend:
-14.40%

CAD Models

Download Nexperia 74AHC08PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.138
$ 0.138
Stock
1,153,078
1,513,072
1,513,072
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
QUAD 2-INPUT AND GATE AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC08QPWRG4Q1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
74VHC Series High Speed CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHC08PWRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74AHC08PW,118 provided by its distributors.

74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate AHC 8mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74AHC08
AND 74AHC08 e4 74AHC logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 1.5V-3.85V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC08PW,118"
  • 74AHC08PW 118
  • 74AHC08PW 118.
  • 74AHC08PW-118
  • 74AHC08PW118
  • 74AHC08PW@118