What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LVX08DTR2G

10.6NS@ 3.3V, 50PF 1 2 4 4 2V 3.6V 4MA And Gate Lvx 4MA TSSOP-14 , 5.1MM*4.5MM*1.05MM
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX08DTR2G.

IHS

Datasheet7 pages11 years ago

element14 APAC

HQonline

Newark

Master Electronics

Inventory History

3 month trend:
-8.26%

CAD Models

Download onsemi MC74LVX08DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.191
$ 0.191
Stock
271,666
311,182
311,182
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Voltage Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AC08PWR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC08PW
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74LVX08DTR2G provided by its distributors.

10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate LVX 4mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
MC74LVX08 Series 3.6 V 4 Channel Quad 2-Input Surface Mount AND Gate - TSSOP-14
MC74LVX08DTR2G, QUAD 2-INPUT AND LOGIC GATE, 2 - 3.6 V, 14-PIN TSSOP
And Gate, 2 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MC74LVX08DTR2G
IC, QUAD AND GATE, 2I/P, TSSOP-14; Logic; IC, QUAD AND GATE, 2I/P, TSSOP-14; Logic Type:AND; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Cut Tape

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LVX08DTR2G.