Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC08PW

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
$ 0.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-97.37%

CAD Models

Download Texas Instruments SN74AHC08PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.152
$ 0.152
Stock
568,926
871,006
871,006
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08PW.

Related Parts

74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
Toshiba74VHC08FT
Quad 2-Input AND Gate, VCC=2 to 5.5V, tpd/tpz=4.3ns(typ.)
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
AND Gate AHC, 7.9ns@5V,50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm
74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate TSSOP 14-Pin
Texas InstrumentsSN74AHCT08QPWRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC08PW provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14TSSOP
IC GATE AND 4CH 2-INP 14TSSOP AND Gate IC 4 Channel 14-TSSOP
7.9ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA AND Gate AHC 8mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
IC, QUAD 2INPUT AND, SMD, 74AHC08; Famille Logique/ Numéro de base: 74AHC08; Type de logique: AND; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier C
Ic, Quad 2Input And, Smd, 74Ahc08; Logic Family/Base Number:74Ahc08; Logic Type:And; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC08PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC08PW .