What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NLV74LVX08DTR2G

AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
$ 0.193
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74LVX08DTR2G.

SHENGYU ELECTRONICS

Datasheet5 pages11 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-16
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Quad 2-Input NAND Gate With 5 V-Tolerant Inputs | IC GATE NAND 4CH 2-INP 14TSSOP
10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate LVX 4mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate 74LVX 4mA TSSOP-14 5.1mm*4.5mm*1.05mm
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AC00PWR
8ns@ 5V,50pF 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 , 5mm*4.4mm*1.15mm

Descriptions

Descriptions of onsemi NLV74LVX08DTR2G provided by its distributors.

AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
Quad 2-Input AND Gate Quad 2-Input AND Gate
AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NAND 4CH 2-INP 14TSSOP
AND NAND e4 Automotive AEC-Q100 74LVX Tape & Reel (TR) logic gate circuit 10.6ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
AND GATE, 2 I/P, -40 TO 85DEG C;
And Gate, 2 I/P, -40 To 85Deg C; Logic Function:And Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Lvx08; Logic Ic Family:74Lvx; Supply Voltage Min:2V; Output Current:-Rohs Compliant: Yes |Onsemi NLV74LVX08DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd