MaxLinear SP2526A-2EN-L

Exar SP2526A-2EN-L, Dual Usb Pwr Switch, Low Side, 150MOHM, 3 V Min., 8-PIN SOIC
$ 0.9
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP2526A-2EN-L.

Newark

Datasheet10 pages20 years ago

Farnell

Future Electronics

iiiC

CAD Models

Download MaxLinear SP2526A-2EN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 0.49
$ 0.49
Stock
205,747
168,800
168,800
Authorized Distributors
1
5
5
Number of Outputs
2
2
2
Max Output Current
1 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
3 V
Resistance
110 mΩ
110 mΩ
110 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
800 ns
800 ns
Turn-On Delay Time
-
100 µs
100 µs
Operating Supply Voltage
5 V
5 V
5 V
Case/Package
SOP
SOP
SOP
Packaging
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS2062CD
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
Texas InstrumentsTPS2062ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
STMicroelectronicsSTMPS2262MTR
STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8

Descriptions

Descriptions of MaxLinear SP2526A-2EN-L provided by its distributors.

EXAR SP2526A-2EN-L, DUAL USB PWR SWITCH, LOW SIDE, 150MOHM, 3 V MIN., 8-PIN SOIC
USB Power SW Hi Side Dual 5.5V 1A 8-Pin SOIC N
USB HIGH-SIDE POWER SWITCH, 5.5V N8-SOIC
Tube Current Limiting (Fixed) Over Temperature UVLO e3 On/Off power distribution switch 4.9mm 3V 600mA 110m Ohm
IC PWR SWITCH N-CHAN 1:2 8SOIC
IC USB PWR SW HI-SIDE DL 8SOIC
LOAD SWITCH, Fixed, 2 Channel, PDSO8
IC, USB, HS POWER, SW, 5.5V, N8SOIC; Power Load Switch Type:-; Input Voltage:5V; Current Limit:1A; On State Resistance:0.11ohm; Distribution Switch Case Style:SOIC; No. of Pins:8Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:500mW

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2526A-2EN-L.