Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STMPS2262MTR

STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8
$ 0.356
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2262MTR.

IHS

Datasheet42 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STMPS2262MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-10-01
LTD Date2022-04-01

Related Parts

MicrochipMIC2026-1BM
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube / IC SW DISTRIBUTION 2CHAN 8SOIC
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
MicrochipMIC2536-2BM
DUAL USB PWR DISTRIBUTION SWITCH Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
MicrochipMIC2536-1BM
DUAL USB PWR DISTRIBUTION SWITCH Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8

Descriptions

Descriptions of STMicroelectronics STMPS2262MTR provided by its distributors.

STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 1A 8-Pin SO N T/R
high-end SOIC-8 SMD mount,glue mount 1.65mm(height)
ENHANCED POWER SWITCH Parallel I/O Port, 4 I/O, CMOS, PDSO8
Dfd Thyr Triac & Rectifier |Stmicroelectronics STMPS2262MTR
STMICROELECTRONICS STGWA30M65DF2 IGBT Single Transistor, 60 A, 1.55 V, 258 W, 650 V, TO-247, 3 Pins
Enhanced dual channel power switches
Power Switch Hi Side 0A 8-Pin SO N T/R
IC DUAL HIGH SIDE SWITCH 8SOIC
Cut Tape (CT) STMPS2262 Current Limiting (Fixed) Over Temperature Reverse Current UVLO On/Off power distribution switch 540.001716mg 2.7V~5.5V 5ms 1A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics