Microchip MIC2026-2YM-TR

Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2026-2YM-TR.

SHENGYU ELECTRONICS

Datasheet16 pages16 years ago

Microchip

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+9.10%

CAD Models

Download Microchip MIC2026-2YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.985
$ 0.93
Stock
636,523
296,431
Authorized Distributors
6
6
Number of Outputs
2
2
Max Output Current
-
500 mA
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.7 V
Resistance
-
90 mΩ
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
100 µs
Turn-On Delay Time
-
5 ms
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Cut Tape
Bulk

Supply Chain

Projected EOL Date2034-12-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MicrochipMIC2076-2YM
MIC2076 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
MicrochipMIC2026-1BMTR
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC2026-2YM-TR provided by its distributors.

Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MIC2026 Series Dual Channel 5.5 V 170mOhm Power Distribution Switch - SOIC-8
Tape & Reel (TR) MIC2026 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5mm 5.5V 5ms 500mA
SWITCH, MOSFET, DUAL, ACTIVE LOW, 8SOIC; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 900mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection:
Configuration = 1:2 / Channels = 2 / ON Resistance (Rds(on)) mOhm = 90 / ON Delay ms = 5 / Supply Current uA = 100 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.93 / Width mm = 6 / Height mm = 1.63

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2026-2YM-TR.