Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2062ADRBR

2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2062ADRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago
Datasheet25 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2062ADRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 2.11
Stock
254,948
278,004
Authorized Distributors
4
1
Number of Outputs
2
2
Max Output Current
1 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2062CD
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPS2062ADRBR provided by its distributors.

2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
USB Power SW Hi Side/DIST Dual 5.5V 1.6A 8-Pin VSON EP T/R
high-end SON SMD mount,glue mount 950μm(height)
Ic,Peripheral Driver,2 Driver,Llcc,8Pin,Plastic
Tape & Reel (TR) TPS2062 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 3mm 5.5V 1A 70m Ohm
IC PWR-DIST SW 2CH CURR-LMT 8SON
TPS2062A CURRENT-LIMITED, POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.