Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2026-2YM

Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2026-2YM.

SHENGYU ELECTRONICS

Datasheet16 pages16 years ago

Upverter

Microchip

element14 APAC

Newark

Inventory History

3 month trend:
+26.34%

CAD Models

Download Microchip MIC2026-2YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 0.985
Stock
365,479
1,187,599
Authorized Distributors
6
6
Number of Outputs
2
2
Max Output Current
500 mA
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.7 V
-
Resistance
90 mΩ
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
100 µs
-
Turn-On Delay Time
5 ms
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Bulk
Cut Tape

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MicrochipMIC2076A-2YM
Dual Usb High-side Power Switch 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
MicrochipMIC2026-1BMTR
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC2026-2YM provided by its distributors.

Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MIC2026 Series Dual Channel 5.5V 170 mOhm Power Distribution Switch - SOIC-8
IC PWR SWITCH N-CHAN 1:2 8SOIC Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
Configuration = 1:2 / Channels = 2 / ON Resistance (Rds(on)) mOhm = 90 / ON Delay ms = 5 / Supply Current uA = 100 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.93 / Width mm = 6 / Height mm = 1.63
IC, POWER DIS SWITCH, 500MA, 2CH; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:900mA; On State Resistance:0.09ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:2; Internal Switch:Yes; Distribution Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2026; Input Voltage Max:5.5V; Load Current Max:500mA; No. of Channels:2; Nom Operating Voltage:2.7V; On Resistance Rds(on):0.09ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Max:5.5V; Output Current Max:500mA; Package / Case:SOIC; Protection Type:Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2026-2YM.
  • MIC2026-2YM..