Texas Instruments TPS2062CD

Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2062CD.

Texas Instruments

Datasheet36 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TPS2062CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.547
Stock
237,346
990,294
Authorized Distributors
2
3
Number of Outputs
2
2
Max Output Current
1 A
1 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
70 mΩ
70 mΩ
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2062CD.

Related Parts

Texas InstrumentsTPS2062ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
Texas InstrumentsTPS2066ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125
Texas InstrumentsTPS2066ADRBT
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2062CD provided by its distributors.

Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR DIST SW CURR-LMT DL 8SOIC
2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-SOIC -40 to 125
USB Power SW DIST Dual 5.5V 1.61A 8-Pin SOIC Tube
IC PWR SWITCH N-CHAN 1:2 8SOIC
LOAD SWITCH, Fixed, 2 Channel, PDSO8
Tube TPS2062 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 4.9mm 4.5V 1A 90m Ohm
TPS2062C DUAL-CHANNEL, CURRENT-L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.