MaxLinear SP2526A-2EN-L/TR

SP2526A Series Dual Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP2526A-2EN-L/TR.

IHS

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet10 pages20 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-68.29%

CAD Models

Download MaxLinear SP2526A-2EN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.9
$ 0.9
Stock
200,165
216,151
216,151
Authorized Distributors
5
1
1
Number of Outputs
2
2
2
Max Output Current
-
1 A
1 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
3 V
Resistance
110 mΩ
110 mΩ
110 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
800 ns
-
-
Turn-On Delay Time
100 µs
-
-
Operating Supply Voltage
5 V
5 V
5 V
Case/Package
SOP
SOP
SOP
Packaging
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
MicrochipMIC2025-1YM
Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 700 mA, 0.09 ohm, SOIC-8
STMicroelectronicsVNS1NV04PTR-E
Power Load Distribution Switch, Low Side, 40 V Input, 1.7 A, 0.25 ohm, 1 Output, SOIC-8
STMicroelectronicsVNS1NV04P-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8
STMicroelectronicsVNS3NV04PTR-E
VNS3NV04PTR Series 40V 3.5A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8

Descriptions

Descriptions of MaxLinear SP2526A-2EN-L/TR provided by its distributors.

SP2526A Series Dual Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
EXAR SP2526A-2EN-L/TR; Dual USB Power Switch; 150mOhms; 3 V min.; 8-Pin SOIC
IC USB PWR SW HI-SIDE DL 8SOIC / Hi Side Dual 5.5V 1A 8-Pin SOIC N T/R
Lead Free INDUSTRIAL GULL WING RoHS Compliant (Type) 500mW 800ns 85C 5.5V
3V~5.5V 110mΩ 600mA SOP-8 Power Distribution Switches ROHS
Ic, sp2526-2,usb Power Control |Sipex SP2526A-2EN-L/TR
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8
IC PWR SWITCH N-CHAN 1:2 8SOIC
3.0V TO +5.5V USB POWER CONTROL SWITCH (

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2526A-2EN-LTR