EPCOS B72214S0301K101

Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Automotive Bulk
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0301K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Ciiva

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-29.46%

CAD Models

Download EPCOS B72214S0301K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.27
Stock
2,753,154
169,327
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
Termination
-
Radial
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistor, Circuit Protection; 300Vrms; 775V; 4500A; Metal Oxide; 300pF; Wire; 0.6W; 25ns
Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk
LittelfuseV320LS20AP
Var MOV 320VAC/420VDC 4500A 561V Thru-Hole Radial T/R
LittelfuseV320LA20AP
LA Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
LittelfuseV320LT20AP
LT Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
PanasonicERZ-V10D511
ZNR Series 410 VDC 320 V RMS 845 V Clamp 3.5 kA Transient/Surge Absorber

Descriptions

Descriptions of EPCOS B72214S0301K101 provided by its distributors.

Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Automotive Bulk
VARISTOR, 76.0J, 300VAC; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: B722 Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Cur
Diameter mm = 14 / Voltage Rating - DC V = 385 / Voltage Rating - AC V = 300 / Width mm = 15.5 / Length mm = 43.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 5.2 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S0301-K101