Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V300LA20AP

LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V300LA20AP.

IHS

Datasheet13 pages6 years ago

Newark

element14 APAC

element14

Farnell

Inventory History

3 month trend:
-9.76%

CAD Models

Download Littelfuse V300LA20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.202
Stock
187,062
2,606,638
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
10 %
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV300LT20AP
METAL-OXIDE VARISTOR Varistor, 405V, 77J, Through Hole Mount
LittelfuseV300LS20AP
Tvs Varistor, 300V, 405V, Ls Series; |Littelfuse V300LS20AP
LittelfuseV300LU20AP
Radial Varistor 14Mm Rohs/Lead Free/ T&r |Littelfuse V300LU20AP
PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk
TVS Varistor, 320 VAC, 420 VDC, StandarD B722, 840 V, Disc, Radial Leaded, 14 mm

Descriptions

Descriptions of Littelfuse V300LA20AP provided by its distributors.

LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor
Varistors; V300LA20AP; LITTELFUSE; Radial, Through Hole; 400 pF; 775 V; 517 V
470V 4.5KA 1 423V 517V 405V 300V 77J 400pF@1MHz DIP Through hole mounting 5.6mm(width)*20mm(height)
Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial Bulk
LA SERIES METAL OXIDE VARISTOR 400PF 50A, CLAMPING 775V, VARISTOR 517V
METAL-OXIDE VARISTOR Varistor, 405V, 77J, Through Hole Mount
Varistor Metal Oxide 405V 4500A 300VAC 420V
775V 423V~517V 4.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 300V, 400pF
Varistor, MOV, LA Series, 405 V, 4.5 kA,;
RADIAL VARISTOR 14MM ROHS / LEAD FREE
VARISTOR, RADIAL, 300V; Voltage Rating VAC: 300V; Voltage Rating V DC: 405V; Product Range: LA Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V300LA20AP.
  • V300LA20AP..