Littelfuse V320LS20AP

Tvs Varistor, 320V, 420V, Ls Series; |Littelfuse V320LS20AP
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V320LS20AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Sager Electronics

ODG (Origin Data Global)

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-3.29%

CAD Models

Download Littelfuse V320LS20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.217
$ 0.217
Stock
211,307
300,052
300,052
Authorized Distributors
6
6
6
Clamping Voltage
850 V
850 V
850 V
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
80 J
80 J
80 J
Voltage Rating (AC)
320 V
320 V
320 V
Voltage Rating (DC)
420 V
420 V
420 V
Capacitance
380 pF
380 pF
380 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV320LA20AP
LA Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
LittelfuseV320LC20AP
LA Series 565 VDC 320V RMS 850 V Clamp 4500 A 380 pF Radial Metal Oxide Varistor
SIOV METAL OXIDE VARISTOR Varistor, 505V, 80J, Through Hole Mount
620V 4.5KA 1 558V 682V 505V 385V 80J 315pF@1kHz DIP Through hole mounting 19mm*19mm*19mm
LittelfuseV385LT20AP
Radial Varistor 14Mm Rohs/Lead Free/ T&r |Littelfuse V385LT20AP
VARISTOR 360V 4.5KA DISC 14MM / 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm

Descriptions

Descriptions of Littelfuse V320LS20AP provided by its distributors.

Tvs Varistor, 320V, 420V, Ls Series; |Littelfuse V320LS20AP
Var MOV 320VAC/420VDC 4500A 561V Thru-Hole Radial T/R
Metal Oxide Varistors 320V, 380pF
510V 4.5KA 1 561V 420V 320V 80J 380pF@1MHz Plugins Through hole mounting 12mm(Length)*7.3mm(width)
Varistor, 80J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN