Littelfuse V320LA20AP

LA Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V320LA20AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago
Datasheet13 pages17 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+4.62%

CAD Models

Download Littelfuse V320LA20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.242
$ 0.242
Stock
324,621
226,387
226,387
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV320LT20AP
LT Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
LittelfuseV320LS20AP
Tvs Varistor, 320V, 420V, Ls Series; |Littelfuse V320LS20AP
LittelfuseV320LC20AP
LA Series 565 VDC 320V RMS 850 V Clamp 4500 A 380 pF Radial Metal Oxide Varistor
620V 4.5KA 1 558V 682V 505V 385V 80J 315pF@1kHz DIP Through hole mounting 19mm*19mm*19mm
SIOV METAL OXIDE VARISTOR Varistor, 505V, 80J, Through Hole Mount
VARISTOR 360V 4.5KA DISC 14MM / 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm

Descriptions

Descriptions of Littelfuse V320LA20AP provided by its distributors.

LA Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
510V 4.5KA 1 459V 561V 420V 320V 80J 380pF@1MHz DIP Through hole mounting 40mm*5.6mm*20mm
Varistor Metal Oxide 320 Volt AC 420 Volt 4500 Amp 565 Volt Through Hole
VARISTOR, 90.0J, 320VAC; Voltage Rating VAC: 320V; Voltage Rating V DC: 420V; Product Range: LA Series; Clamping Voltage Vc Max: 850V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V320LA20AP.