Panasonic ERZ-V10D511

ZNR Series 410 VDC 320 V RMS 845 V Clamp 3.5 kA Transient/Surge Absorber
$ 0.296
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V10D511.

IHS

Datasheet33 pages4 years ago

Panasonic

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-11.59%

CAD Models

Download Panasonic ERZ-V10D511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V10D621
Varistor 620V 3.5kA 1 558V 682V 505V 385V 92J 190pF@1kHz TH 15.5mm × 12.5mm × 15.5mm
PanasonicERZVEAV511
Panasonic ERZVEAV511 - Varistors (ZNR Surge Absorber)
PanasonicERZ-E08A511
Varistor, Large Surge, Transient, 510V; |Panasonic ERZE08A511
620V 3.5kA 1 558V 682V 505V 385V 82J 230pF@1kHz TH 16.5mm × 7.7mm × 7.7mm
LittelfuseV10E385P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
TVS Varistor, 320 V, 420 V, B722 AdvanceD, 840 V, Disc 12mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Panasonic ERZ-V10D511 provided by its distributors.

ZNR Series 410 VDC 320 V RMS 845 V Clamp 3.5 kA Transient/Surge Absorber
Varistor ZNR Ø11,5mm 320V 510V 3.500A
510V 3.5kA 1 459V 561V 410V 320V 92J 210pF@1kHz TH 6.4mm × 11.5m × 14.5mm
Panasonic ERZV10D511 - Varistors (ZNR Surge Absorber)
TVS Varistor, 320 VAC, 410 VDC, ERZV, 845 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 320VAC/410VDC 3500A 510V Thru-Hole Radial Bulk
Varistor, 92J, Through Hole Mount
Surge Absorber Units, 510V, 3500A
Panasonic SCT
ZNR TRANSIENT/SURGE ABSORBERS, <CA
VARISTOR, 10MM DISC, 510V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µs:3.5kA; Varistor Case:Disc 10mm; Clamping Voltage Vc Max:845V; Peak Energy (10/1000uS):92J; Voltage Rating V DC:410V; Voltage Rating V AC:320V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Absorber; Varistor Voltage @ 1mA:510V
Varistor, 845V, 320Vac, 410Vdc, 10Mm Disc; Rango De Producto:Serie Erzv; Voltage Rating Vdc:410V; Corriente Máxima Transitoria @ 8/20Μs:3.5Ka; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:845V; Voltage Rating Vac:320V |Panasonic ERZV10D511

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV10D511