Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72214S321K101

Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk
$ 0.174
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S321K101.

IHS

Datasheet46 pages14 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-19.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TVS Varistor, 320 VAC, 420 VDC, StandarD B722, 840 V, Disc, Radial Leaded, 14 mm
PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
SIOV METAL OXIDE VARISTOR Varistor, 505V, 80J, Through Hole Mount
620V 4.5KA 1 558V 682V 505V 385V 80J 315pF@1kHz DIP Through hole mounting 19mm*19mm*19mm
PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
PanasonicERZ-V10D621
620V 3.5KA 1 558V 682V 505V 385V 92J 190pF@1kHz Through hole mounting 15.5mm*12.5m*15.5mm

Descriptions

Descriptions of TDK B72214S321K101 provided by its distributors.

Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk
Varistor Temperature range: -40 ... 85 °C Code: S14K320 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 420 V Energy: 84 J Surge current: 4.5 kA
VARISTOR, 840V, 15.5MM DISC; Peak Surge; VARISTOR, 840V, 15.5MM DISC; Peak Surge Current @ 8/20µS:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:840V; Peak Energy (10/1000uS):84J; Voltage Rating VDC:420V; Voltage Rating VAC:320V
VARISTOR, 84.0J, 320VAC; Series:B722; Voltage Rating, AC:320V; Suppressor Type:Varistor; Voltage Rating, DC:420V; Peak Pulse Current IPP @ 8/20µs:4500A; Voltage, Clamping 8/20µs Max:840V; Max Transient Energy 10/1000µs:84J; Capacitance:280pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:16.5mm; External Depth:0.8mm; External Length / Height:19mm; Lead Length:30mm; Lead Spacing:7.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:84J; Voltage, Clamping Max:840V; Voltage, Varistor:510V; Voltage, Varistor at 1mA:510V; Voltage, Varistor at 1mA Max:561V; Voltage, Varistor at 1mA Min:459V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 321-K101
  • B72214-S321-K101
  • B72214S 321K101
  • B72214S321K101.
  • S14K320