Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72214S301K101

Varistor, Circuit Protection; 300Vrms; 775V; 4500A; Metal Oxide; 300pF; Wire; 0.6W; 25ns
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S301K101.

IHS

Datasheet46 pages14 years ago

Farnell

DigiKey

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-1.30%

CAD Models

Download EPCOS B72214S301K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Epcos Standard Series Disc Varistor 300pF 4500A; Varistor 470V
Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk
LittelfuseV320LA20AP
LA Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
TVS Varistor, 320 VAC, 420 VDC, StandarD B722, 840 V, Disc, Radial Leaded, 14 mm
LittelfuseV320LT20AP
LT Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor
LittelfuseV320LC20AP
LA Series 565 VDC 320V RMS 850 V Clamp 4500 A 380 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of EPCOS B72214S301K101 provided by its distributors.

Varistor, Circuit Protection; 300Vrms; 775V; 4500A; Metal Oxide; 300pF; Wire; 0.6W; 25ns
Varistor Temperature range: -40 ... 85 °C Code: S14K300 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 385 V Energy: 76 J Surge current: 4.5 kA
Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:-; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4.5Ka; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Epcos B72214S301K101.
VARISTOR, 76.0J, 300VAC; Series:B722; Voltage Rating, AC:300V; Suppressor Type:Varistor; Voltage Rating, DC:385V; Peak Pulse Current IPP @ 8/20µs:4500A; Voltage, Clamping 8/20µs Max:775V; Max Transient Energy 10/1000µs:76J; Capacitance:4950pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:16.5mm; External Depth:0.8mm; External Length / Height:19mm; Lead Length:30mm; Lead Spacing:7.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:76J; Voltage, Clamping Max:775V; Voltage, Varistor:470V; Voltage, Varistor at 1mA:470V; Voltage, Varistor at 1mA Max:470V; Voltage, Varistor at 1mA Min:459V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214 S301K101
  • B72214-S 301-K101
  • B72214-S301-K101
  • B72214S 301K101
  • B72214S-301K101
  • B72214S301K101.
  • S14K300