Eaton BK/MDA-1-1/2-R

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 3.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-1-1/2-R.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
+6.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.28
$ 3.563
Stock
7,482
1,142
Authorized Distributors
6
6
Current Rating
1.5 A
1.25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder, Surface Mount
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22
Littelfuse80711600000
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Littelfuse80711600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole

Descriptions

Descriptions of Eaton BK/MDA-1-1/2-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
Fuse;Cylinder;Time Lag;1.5A;Sz 3AG;Dims0.25x1.25;Ceramic;Cartridge;250VAC
Fuse, Cartridge, Time Delay, 1.5 A, 250 VAC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Fuse, Cartridge 1.5A 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDA-1-1/2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-1-1-2-R