Schurter 0001.2706.11

Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2706.11.

IHS

Datasheet4 pages2 years ago

JRH Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-16.67%

Alternate Parts

Price @ 1000
$ 1.005
$ 1.021
Stock
38,699
13,992
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
300 V
300 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0277.23
Electric Fuse, Time Lag Blow, 2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0277.11
SMD-Fuse 5.3 x 16 mm, 2 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0277.11
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-2-R
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Schurter0034.3120
MINIATURE FUSE Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Schurter 0001.2706.11 provided by its distributors.

Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Surface Mount, 5x20mm
SMD-SPT 5X20, 1.6 A, 250 VAC, 300 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 5X20 MM
FUSE, CYLINDER, TIME-LAG, 1.6A, 250VAC/300VDC, 5X20MM, CERAMIC, AU PLT, SRFC MT
FUSE, 1.6A, SMD-SPT 5 X 20 T1.6AH250V; Fuse Current: 1.6A; Product Range: SPT Series; Voltage Rating VAC: 250VAC; Voltage Rating V DC: 300VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets