Littelfuse 38311600000

Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38311600000.

IHS

Datasheet3 pages4 years ago

Farnell

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+51.20%

Alternate Parts

Price @ 1000
$ 0.74
$ 0.779
Stock
43,555
34,419
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
300 V
-
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0208002.MXEP
Fuse Subminiature Fast Acting 2A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Schurter0034.6017
Fuse Subminiature Fast Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37212000411
Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse0218002.MXP
FUSE GLASS 2A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Schurter0001.2507.PT
300V 250V 9.2A²S 1.5KA Slow Blow Cartridge Fuse, Ceramic 2A TH D5.4×L22.5mm 5mm(L)×20mm(W)
Schurter0034.6077
2 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial,

Descriptions

Descriptions of Littelfuse 38311600000 provided by its distributors.

Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole, TR5
PCB Leaded Fuse; Series:TR5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:1.6A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:100A @ 300VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN