Littelfuse 80711600000

Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
$ 2.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 80711600000.

IHS

Datasheet3 pages5 years ago

Newark

Sager Electronics

Littelfuse SCT

Farnell

CAD Models

Download Littelfuse 80711600000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0208002.MXEP
Fuse Subminiature Fast Acting 2A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse46212000000
Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0034.6017
Fuse Subminiature Fast Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse;Submin;Time Lag;2A;Dims 8.4x7.6mm;Nylon;Radial;250VAC;DCR 0.031 Ohms;PCB
Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse37212000411
Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 80711600000 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
807 Series - TE7 Time-Lag Subminature Fuses, 1.6 A, 300 V AC, TH, RoHS
Littelfuse SCT
LITTELFUSE 80711600000FUSE, 1.6A, TE7, TIME LAG, 300V, RADIAL
FUSE BOARD MNT 1.6A 300VAC RAD
Fuse, 1.6A, 300Vac, Time Delay, Radial, Full Reel; Fuse Current:1.6A; Voltage Rating Vac:300V; Product Range:807 Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded Rohs Compliant: Yes |Littelfuse 80711600000
FUSE, 1.6A, TE7, TIME LAG, 300V, RADIAL; Voltage Rating V AC:300V; Fuse Current:1.6A; Breaking Capacity:100A @ 300V AC; Fuse Size Metric:12.4mm x 9.2mm x 6.4mm; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; Fuse Size Code:TE7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN