Eaton MDA-1-1/2

Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
$ 3.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-1-1/2.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Sager Electronics

Gerber

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.563
$ 3.28
Stock
1,175
7,604
Authorized Distributors
6
6
Current Rating
1.25 A
1.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse80711600000
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Littelfuse80711600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole

Descriptions

Descriptions of Eaton MDA-1-1/2 provided by its distributors.

Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder
Fuse Miniature 1.5A 250V Slow Blow 2-Pin Cartridge Holder
CERAMIC TUBE FUSE, TIME-DELAY, 1 1/2A, 6.35 X 31.75MM, 250VAC
MDA-1-1-2 - Bussmann Edison MDA-1-1/2 BUSS SMALL DIMENSION FUSE SLOW BLOW
Cooper Bussmann |Eaton Bussmann MDA-1-1-2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-1-1-2
  • MDA-1-12
  • MDA-11-2
  • MDA-11/2
  • MDA1-1/2
  • MDA1-12
  • MDA11/2