Schurter 0001.2506

Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2506.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-42.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.45
$ 0.171
Stock
46,731
0
Authorized Distributors
6
2
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder, Surface Mount
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3120
MINIATURE FUSE Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1519
Fsf 5X20, 2 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Schurter 0001.2506 provided by its distributors.

Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm
SCHURTER 0001.2506 Cartridge Fuse, SPT Series, 1.6 A, 250 V, 5mm x 20mm, 1.5 kA
SPT Series Time Lag 300 V 1.6 A Ø 5.2 x 20 mm Ceramic Fuse
Microfuse 5 x 20 mm, 1.6 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2506
Cartridge Fuse, Time Delay, 1.6A, 250V; Blow Characteristic:Time Delay; Fuse Current:1.6A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:Spt Series; Breaking Capacity Current Ac:1.5Ka Rohs Compliant: Yes |Schurter 0001.2506

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.2506.
  • 00012506