Littelfuse 80711600440

Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
$ 2.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 80711600440.

IHS

Datasheet3 pages5 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0208002.MXEP
Fuse Subminiature Fast Acting 2A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse46212000000
Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0034.6017
Fuse Subminiature Fast Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse;Submin;Time Lag;2A;Dims 8.4x7.6mm;Nylon;Radial;250VAC;DCR 0.031 Ohms;PCB
Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse0218002.MXP
FUSE GLASS 2A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse

Descriptions

Descriptions of Littelfuse 80711600440 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
300V 300V 51.2A2S Board Mount (Cartridge Style Excluded) 1.6A 12.4mm*6.4mm*9.2mm
807 Series - TE7 Time-Lag Subminature Fuses, 1.6 A, 300 V AC, TH, RoHS
Littelfuse SCT
FUSE 300V TL TE7 SL SPECIAL 1.6A
FUSE BOARD MNT 1.6A 300VAC RAD
Fuse, 1.6A, 300Vac, Time Delay, Radial; Fuse Current:1.6A; Voltage Rating Vac:300V; Product Range:807 Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 80711600440

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN