Diodes Inc. ZVN3306FTA

Mosfet N-ch 60V 150MA SOT23-3 / Trans Mosfet N-ch 60V 0.15A 3-PIN SOT-23 T/r
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN3306FTA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

JRH Electronics

IHS

Mouser

element14 APAC

Inventory History

3 month trend:
-33.37%

CAD Models

Download Diodes Inc. ZVN3306FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.38
Stock
5,435,484
241,475
Authorized Distributors
6
3
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
150 mA
150 mA
Threshold Voltage
2.4 V
2.4 V
Rds On Max
5 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
330 mW
330 mW
Input Capacitance
35 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.VN10LFTA
VN10LF Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
Diodes Inc.MMBF170-7-F
Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel
onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiNDS0605
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23

Descriptions

Descriptions of Diodes Inc. ZVN3306FTA provided by its distributors.

MOSFET N-CH 60V 150MA SOT23-3 / Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 60 V, 150 mA, 5 ohm, SOT-23, Surface Mount
SOT23 N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N SOT-23 REEL 3K; Transistor Polarity: N Channel; Continuous Drain Current Id: 150mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.4V; Power Dissip

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated