What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. MMBF170-7-F

Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBF170-7-F.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago
Datasheet3 pages18 years ago

Diodes Inc SCT

Mouser

iiiC

Jameco (USA)

Inventory History

3 month trend:
-24.35%

CAD Models

Download Diodes Inc. MMBF170-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.074
$ 0.074
Stock
7,909,237
3,311,718
3,311,718
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
500 mA
500 mA
Threshold Voltage
2.1 V
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 mW
550 mW
550 mW
Input Capacitance
40 pF
40 pF
40 pF

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
onsemiNDS7002A
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBF170-7-F provided by its distributors.

Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel
MOSFET N-CH 60V 500MA SOT23-3 / Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor-SOT-23-3
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 500 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 5.3 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 300

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF 170-7-F
  • MMBF170-7F