What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVN3306F

330mW 20V 1individualNChannel 60V 5Ω@ 10V 150mA 35pF(Max) @ 18V SOT SMD mount

$ 0.338
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN3306F.

Newark

Datasheet3 pages19 years ago

IHS

element14

Diodes Inc SCT

Inventory History

3 month trend:
-93.62%

CAD Models

Download Diodes Inc. ZVN3306F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.178
Stock
212,082
1,032,401
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
150 mA
150 mA
Threshold Voltage
2.4 V
2.4 V
Rds On Max
-
5 Ω
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
330 mW
330 mW
Input Capacitance
-
35 pF

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZVN3306FTA
MOSFET N-CH 60V 150MA SOT23-3 / Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R
Diodes Inc.VN10LFTA
VN10LF Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
Diodes Inc.BS170FTA
BS170 Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
onsemiNDS0605
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω
onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
onsemiNDS0610
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω

Descriptions

Descriptions of Diodes Inc. ZVN3306F provided by its distributors.

330mW 20V 1individualNChannel 60V 5Ω@ 10V 150mA 35pF(Max) @ 18V SOT SMD mount
MOSFET, N SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 150mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation Pd: 33
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:0.15A; On Resistance, Rds(on):5ohm; Package/Case:SOT-23; Termination Type:SMD; Power Dissipation, Pd:0.33W; Current, Idm pulse:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN3306F.