Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SN7002NH6327XTSA2

Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23

$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SN7002NH6327XTSA2.

Upverter

Datasheet9 pages23 years ago

IHS

iiiC

Inventory History

3 month trend:
-56.97%

CAD Models

Download Infineon SN7002NH6327XTSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-04-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS7728NH6327XTSA2
Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
onsemiNDS0605
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω
Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Descriptions

Descriptions of Infineon SN7002NH6327XTSA2 provided by its distributors.

Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
MOSFET N-CH 60V 200MA SOT23 / Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 60 V, 200 mA, 2.5 ohm, SOT-23, Surface Mount
60V 200mA 5´Î@10V500mA 360mW 1.8V@26Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
360mW 20V 1.8V 1nC@ 10V 1individualNChannel 60V 5Ω@ 10V 34pF@ 25V SOT-23-3 SMD mount,Through hole mounting 2.9mm*1.3mm*1.1mm
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 200 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 5 / Gate-Source Voltage V = 20 / Fall Time ns = 3.6 / Rise Time ns = 3.2 / Turn-OFF Delay Time ns = 5.3 / Turn-ON Delay Time ns = 2.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7002N
  • SN7002N H6327
  • SN7002N H6327.
  • SN7002N-H6327
  • SN7002NH6327
  • SP000929188