What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. VN10LFTA

VN10LF Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. VN10LFTA.

IHS

Datasheet1 page0 years ago

Farnell

TME

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-5.25%

CAD Models

Download Diodes Inc. VN10LFTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.378
$ 0.433
Stock
1,482,781
1,037,293
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
150 mA
150 mA
Threshold Voltage
2.5 V
2.5 V
Rds On Max
5 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
330 mW
330 mW
Input Capacitance
60 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.BS170FTA
BS170 Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
Diodes Inc.ZVN3306FTA
MOSFET N-CH 60V 150MA SOT23-3 / Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R
onsemiNDS0605
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
onsemi2N7002MTF
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.115A SOT-23
onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω

Descriptions

Descriptions of Diodes Inc. VN10LFTA provided by its distributors.

VN10LF Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
Trans MOSFET N-CH 60V 0.15A Automotive 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 60 V, 150 mA, 5 ohm, SOT-23, Surface Mount
MOSFET, N SOT-23 REEL 3K; Transistor Polarity:N; Max Current Id:150mA; Max Voltage Vds:60V; On State Resistance:5ohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:0.33W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Case Style:SOT-23; Cont Current Id:0.15A; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; Max Power Dissipation Ptot:0.33W; Max Voltage Vgs th:2.5V; No. of Transistors:1; Power Dissipation Pd:0.33W; Pulse Current Idm:3A; Reel Quantity:3000; SMD Marking:MY; Tape Width:8mm; Termination Type:SMD; Transistor Type:MOSFET; Typ Voltage Vds:60V; Typ Voltage Vgs th:2.5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated