Diodes Inc. ZTX458

ZTX458 Series NPN 300 mA 400 V Silicon Planar Medium Power Transistor - TO-92-3
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX458.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+21.07%

CAD Models

Download Diodes Inc. ZTX458 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.533
Stock
456,858
493,904
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
300 mA
300 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
15
Power Dissipation
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZTX458STZ
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX658
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX657
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 1 W, E-Line, Through Hole
onsemiKSP44BU
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP44TA
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole

Descriptions

Descriptions of Diodes Inc. ZTX458 provided by its distributors.

ZTX458 Series NPN 300 mA 400 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN High Voltage
DiodesZetex NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current300 mA, maximum collector-emission voltage400 V
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:1W; DC Collector Current:300mA; DC Current Gain hFE:100; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:300mA; Current Ic @ Vce Sat:50mA; Current Ic Continuous a Max:300mA; Current Ic hFE:50mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:50MHz; Gain Bandwidth ft Typ:50MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Voltage Vcbo:400V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX 458