Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX658

Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.642
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX658.

Newark

Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-28.03%

CAD Models

Download Diodes Inc. ZTX658 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.45
Stock
134,382
336,682
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
1 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-17
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX458
ZTX458 Series NPN 300 mA 400 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX458STZ
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX657
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 1 W, E-Line, Through Hole
onsemiMPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
onsemiKSP42BU
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N6517TA
TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I; TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I(C),TO-92

Descriptions

Descriptions of Diodes Inc. ZTX658 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
ZTX658 Series 400 V 0.5 A NPN Silicon Planar Medium Power Transistor - TO-92-3
BIPOLAR TRANSISTOR, NPN, 400V; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:400V; Transition Frequency Typ, ft:50MHz; Power Dissipation, Pd:1W; DC Collector Current:500mA; DC Current Gain Max (hfe):50 ;RoHS Compliant: Yes
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:50; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:500mA; Current Ic @ Vce Sat:100mA; Current Ic Continuous a Max:500mA; Current Ic hFE:200mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:50MHz; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Voltage Vcbo:400V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX 658
  • ZTX658.