What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX458STZ

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon

$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX458STZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-23.43%

Alternate Parts

Price @ 1000
$ 0.421
$ 0.358
Stock
33,046,648
497,810,825
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
300 mA
300 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
15
100
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.ZTX458
ZTX458 Series NPN 300 mA 400 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX658
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX657
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 1 W, E-Line, Through Hole
onsemiKSP44BU
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
onsemiKSP44TA
KSP Series NPN 625 mW 400 V 300 mA Epitaxial Silicon Transistor - TO-92-3
onsemiMPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole

Descriptions

Descriptions of Diodes Inc. ZTX458STZ provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon
ZTX458 Series 50 V 100 mA NPN Medium Power High Voltage Transistor - SOT-523
Trans GP BJT NPN 400V 0.3A 1000mW 3-Pin E-Line Box
Transistor, NPN, 400V, 0.3A, 200DEG C, 1W;
500mV@ 6mA,50mA NPN 1W 5V 100nA 400V 400V 300mA EP-3SC wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated