Diodes Inc. ZTX657

Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 1 W, E-Line, Through Hole
$ 0.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX657.

IHS

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Diodes Inc SCT

Factory Futures

Future Electronics

Inventory History

3 month trend:
-5.33%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.446
Stock
372,289
619,888
Authorized Distributors
5
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
500 mA
500 mA
Transition Frequency
30 MHz
30 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
50
50
Power Dissipation
1 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

onsemiMPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
onsemiKSP42BU
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX657STZ
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX457
ZTX457 Series 300 V 1 W 500 mA NPN Bipolar Transistor TO-92
Diodes Inc.ZTX457STZ
ZTX457 Series 300 V 500 mA Through Hole NPN Power Transistor - TO-92
onsemi2N6517TA
TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I; TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I(C),TO-92

Descriptions

Descriptions of Diodes Inc. ZTX657 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 1 W, E-Line, Through Hole
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
ZTX657 Series 300 V 0.5 A NPN Silicon Planar Medium Power Transistor - TO-92-3
NPN Transistor 300V 500mA 1W EP-3SC, Wire Mount, TH, Vce(sat)=500mV@10mA/100mA, Ic=500mA, Vcb=300V, Vbe=5V, Ie=100nA, 4.77mm×2.41mm×4.01mm
Transistor Polarity:NPN; Collector Emitter Voltage Max:300V; Continuous Collector Current:500mA; Power Dissipation:1W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Transition Frequency:-; DC Current Gain hFE Min:50hFE; MSL:- RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX 657
  • ZTX657.