onsemi MPSA42

Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA42.

Upverter

Datasheet6 pages13 years ago
Datasheet5 pages17 years ago
Datasheet5 pages17 years ago
Datasheet5 pages17 years ago

Newark

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
+3.71%

CAD Models

Download onsemi MPSA42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.056
$ 0.056
Stock
2,281,958
132,312
132,312
Authorized Distributors
6
3
3
Mount
Through Hole
Axial
Axial
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
-
-
Collector Emitter Breakdown Voltage
300 V
-
-
Max Collector Current
100 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
-
-
hFE Min
40
40
40
Power Dissipation
1.5 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1977-01-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiKSP42BU
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA43
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 25 @ 1mA 10V 500mA 625mW 50MHz
onsemi2N6517BU
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9013GTA
Tape & Box (TB) Through Hole NPN SS9013 Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPSA42 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
NPN Bipolar Small Signal Transistor
MPSA42 Series NPN 625 mW 300V 500mA Through Hole Small Signal Transistor - TO-92
Bipolar Transistors (BJT); MPSA42; ON SEMICONDUCTOR; NPN; 3; 300 V; 200 mA
Trans GP BJT NPN 300V 0.5A 625mW 3-Pin TO-92 Bag / TRANS NPN 300V 0.5A TO-92
NPN BJT Transistor, 300V, 500mA, 50MHz, TO-92
onsemi NPN Transistor, TO-92, TH, 500mA Ic, 300V Vceo
@ TRANSISTOR,MPSA42,NPN SIL, 300V, TO-92
TRANSISTOR AMP NPN 300V HV TO-92
NPN High Voltage Amplifier This device is designed for application as a video output and other high voltage applications. Sourced from Process 48.
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:40; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:500mA; Current Ic @ Vce Sat:20mA; Current Ic Continuous a Max:500mA; Current Ic hFE:10mA; Device Marking:MPSA42; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:50MHz; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:b; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Voltage Vcbo:300V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA 42
  • MPSA-42
  • MPSA42.