onsemi KSP44BU

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSP44BU.

JRH Electronics

Datasheet7 pages3 years ago

IHS

Newark

onsemi

Future Electronics

Inventory History

3 month trend:
-15.68%

CAD Models

Download onsemi KSP44BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.209
$ 0.209
Stock
776,876
1,542,398
1,542,398
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
500 V
500 V
Max Collector Current
300 mA
300 mA
300 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiKSP44TA
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP45BU
Trans GP BJT NPN 350V 0.3A 3-Pin TO-92 Bulk
onsemiMPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
NXP SemiconductorsPHE13003A,126
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi KSP44BU provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
400V 625mW 50@10mA,10V 300mA NPN TO-92-3 Bipolar Transistors - BJT ROHS
KSP44 Series 100V 300 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3
750mV@ 5mA,50mA NPN 625mW 6V 500nA 500V 400V 300mA TO-92-3 Through hole mounting 5.33mm(height)
Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Bag
NPN 400V 300mA 0,625W B>40 TO92
TRANSISTOR, BIPOL, NPN, 400V, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: -; Power Dissipation Pd: 625mW; DC Collector Current: 300mA; DC Current Gain hFE: 40hFE; Trans

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSP44 BU
  • KSP44BU.