onsemi KSP44TA

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSP44TA.

Master Electronics

Datasheet7 pages3 years ago

Newark

IHS

Upverter

Future Electronics

Inventory History

3 month trend:
-33.36%

CAD Models

Download onsemi KSP44TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.17
$ 0.17
Stock
1,227,059
656,524
656,524
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
500 V
400 V
400 V
Max Collector Current
300 mA
300 mA
300 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiKSP44BU
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP45BU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 50 @ 10mA 10V 500nA 625mW 400V
onsemiMPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
NXP SemiconductorsPHE13003A,126
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi KSP44TA provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
KSP Series NPN 625 mW 400 V 300 mA Epitaxial Silicon Transistor - TO-92-3
Bipolar Transistors (BJT); KSP44TA; ON SEMICONDUCTOR; NPN; 3; 400 V; 300 mA
400V 625mW 50@10mA,10V 300mA NPN TO-92-3 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Fan-Fold
NPN 400V 300mA 0,625W B>40 TO92
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current300 mA, maximum collector-emission voltage400 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --KSP44TA
  • KSP 44 TA
  • KSP44TA.
  • KSP44TA..