Diodes Inc. SMBJ28CA-13-F

Tvs Diode, 600W, 28V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ28CA-13-F
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ28CA-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-89.50%

CAD Models

Download Diodes Inc. SMBJ28CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.151
$ 0.151
Stock
1,087,828
1,140,759
1,140,759
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33.45 V
32.7 V
32.7 V
Clamping Voltage
45.4 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.2 A
68 A
68 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

LittelfuseSMBJ28CA
SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
BournsSMBJ36CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ28CA-13-F provided by its distributors.

Tvs Diode, 600W, 28V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ28CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
ESD Suppressor / TVS Diodes VRWM=28V VBR(min)=31.1V VC=45.4V@IPP=13.2A SMB
600 W 28 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28CA13F